APDS-9301-020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 81
Unit Price: 0,99000 €
Datasheet
Optical Sensor Ambient 640nm I2C 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9301-020

DigiKey Part Number
516-2664-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9301-020
Description
SENSOR OPT 640NM AMBIENT 6 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 640nm I2C 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
640nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-Pin ChipLED
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable