APDS-9130 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 28.148
Unit Price: 1,82000 €
Datasheet
Optical Sensor IR 850nm I2C 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDS-9130

DigiKey Part Number
516-3963-2-ND - Tape & Reel (TR)
516-3963-1-ND - Cut Tape (CT)
516-3963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDS-9130
Description
SENSOR OPT 850NM IR 8 SMD
Customer Reference
Detailed Description
Optical Sensor IR 850nm I2C 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
IR
Wavelength
850nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes