Similar

APDS-9103-L22 | |
|---|---|
DigiKey Part Number | 516-1722-ND |
Manufacturer | |
Manufacturer Product Number | APDS-9103-L22 |
Description | SENSOR REFLECTIVE OFFICE 4LEAD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" (10mm) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.394" (10mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 60 mA | |
Output Type | Phototransistor | |
Response Time | 3µs, 4µs | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Operating Temperature | -25°C ~ 85°C |


