Similar

APDS-9102-L22 | |
|---|---|
DigiKey Part Number | 516-1721-ND |
Manufacturer | |
Manufacturer Product Number | APDS-9102-L22 |
Description | SENSOR REFLECTIVE FAST SW 4LEAD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.315" (8mm) 4-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9102-L22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.315" (8mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Operating Temperature | -35°C ~ 65°C |


