APDS-9009 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 3.268
Unit Price: 0,91000 €
Datasheet
Optical Sensor Ambient 500nm Analog 8-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Ambient 500nm Analog 8-XDFN
APDS-9009 (bottom)

APDS-9009

DigiKey Part Number
516-4034-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APDS-9009
Description
SENSOR OPT 500NM AMBIENT 8 XDFN
Customer Reference
Detailed Description
Optical Sensor Ambient 500nm Analog 8-XDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
500nm
Proximity Detection
No
Output Type
Analog
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XDFN
Supplier Device Package
8-ODFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable