
APDS-9003-022 | |
|---|---|
DigiKey Part Number | APDS-9003-022-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APDS-9003-022 |
Description | SENSOR OPT 620NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 620nm Voltage 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9003-022 Models |
Category | Output Type Voltage |
Manufacturer Broadcom Limited | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD, No Lead |
Wavelength 620nm | Supplier Device Package 6-Pin ChipLED |
Proximity Detection No |

