
AMMP-6650-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6650-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6650-TR1G |
Description | RF ATTENUATOR 0.9-35.6DB 8SMD |
Customer Reference | |
Detailed Description | RF Attenuators 0.9dB ~ 35.6dB 0 Hz ~ 30 GHz 50 Ohms 8-SMD, No Lead |
Category | Frequency Range 0 Hz ~ 30 GHz |
Manufacturer Broadcom Limited | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Base Product Number |
Attenuation Value 0.9dB ~ 35.6dB |

