
AMMP-6546-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6546-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6546-TR1G |
Description | IC MIXER 18-40GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Mixer IC DBS, LMDS, VSAT 18GHz ~ 40GHz 8-SMD |
Datasheet | Datasheet |
Category | Frequency 18GHz ~ 40GHz |
Manufacturer Broadcom Limited | Number of Mixers 1 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-SMD |
RF Type DBS, LMDS, VSAT | Base Product Number |

