
AMMP-6532-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6532-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6532-TR1G |
Description | IC RF AMP DBS 20GHZ-32GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC DBS, LMDS, VSAT 20GHz ~ 32GHz 8-SMD (5x5) |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer Broadcom Limited | Current - Supply 90mA |
Packaging Tape & Reel (TR) | Test Frequency 22GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 20GHz ~ 32GHz | Package / Case 8-SMD Module |
Gain 13dB | Supplier Device Package 8-SMD (5x5) |
Noise Figure 3dB | Base Product Number |
RF Type DBS, LMDS, VSAT |

