
AMMP-6530-TR1 | |
|---|---|
DigiKey Part Number | AMMP-6530-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6530-TR1 |
Description | IC MMIC REJECT MXR 5-30GHZ 8-SMD |
Customer Reference | |
Detailed Description | RF IC Mixer ISM; DBS; VSAT; 802.16/WiMax; WLL; MMDS 5GHz ~ 30GHz 8-SMD (5x5) |
Category | Frequency 5GHz ~ 30GHz |
Manufacturer Broadcom Limited | RF Type ISM; DBS; VSAT; 802.16/WiMax; WLL; MMDS |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD Module |
Part Status Obsolete | Supplier Device Package 8-SMD (5x5) |
Function Mixer | Base Product Number |

