
AMMP-6522-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6522-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6522-TR1G |
Description | IC RF AMP 7GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC 7GHz ~ 20GHz 8-SMD (5x5) |
Category | Voltage - Supply 3V ~ 5V |
Manufacturer Broadcom Limited | Current - Supply 75mA |
Packaging Tape & Reel (TR) | Test Frequency 8GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 7GHz ~ 20GHz | Package / Case 8-SMD Module |
Gain 13dB | Supplier Device Package 8-SMD (5x5) |
Noise Figure 2.6dB | Base Product Number |

