
AMMP-6522-BLKG | |
|---|---|
DigiKey Part Number | AMMP-6522-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6522-BLKG |
Description | IC RF AMP 7GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC 7GHz ~ 20GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 7GHz ~ 20GHz | |
P1dB | - | |
Gain | 13dB | |
Noise Figure | 2.6dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 75mA | |
Test Frequency | 8GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

