
AMMP-6430-BLKG | |
|---|---|
DigiKey Part Number | AMMP-6430-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6430-BLKG |
Description | IC RF AMP LMDS 27GHZ-34GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 27GHz ~ 34GHz 8-SMD (5x5) |
Category | RF Type LMDS, MMDS |
Manufacturer Broadcom Limited | Voltage - Supply 6V |
Packaging Bulk | Current - Supply 650mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 27GHz ~ 34GHz | Package / Case 8-SMD Module |
P1dB 27dBm | Supplier Device Package 8-SMD (5x5) |
Gain 20dB | Base Product Number |

