
AMMP-6425-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6425-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6425-TR2G |
Description | IC RF AMP LMDS 18GHZ-28GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 18GHz ~ 28GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 18GHz ~ 28GHz | |
P1dB | 28dBm | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | LMDS, MMDS | |
Voltage - Supply | 8V | |
Current - Supply | 650mA | |
Test Frequency | 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

