
AMMP-6421-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6421-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6421-TR2G |
Description | IC RF AMP LMDS 13GHZ-16GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 13GHz ~ 16GHz 8-SMD (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V |
Manufacturer Broadcom Limited | Current - Supply 600mA |
Packaging Tape & Reel (TR) | Test Frequency 13GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 13GHz ~ 16GHz | Package / Case 8-SMD Module |
P1dB 29dBm | Supplier Device Package 8-SMD (5x5) |
Gain 26dB | Base Product Number |
RF Type LMDS, MMDS |

