
AMMP-6408-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6408-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6408-TR2G |
Description | IC RF AMP LMDS 6GHZ-18GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 6GHz ~ 18GHz 8-SMD (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 6V |
Manufacturer Broadcom Limited | Current - Supply 650mA |
Packaging Tape & Reel (TR) | Test Frequency 8GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 6GHz ~ 18GHz | Package / Case 8-SMD Module |
P1dB 28.5dBm | Supplier Device Package 8-SMD (5x5) |
Gain 18dB | Base Product Number |
RF Type LMDS, MMDS |

