
AMMP-6333-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6333-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6333-TR2G |
Description | IC RF AMP LMDS 18GHZ-33GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 18GHz ~ 33GHz 8-SMD (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AMMP-6333-TR2G Models |
Category | RF Type LMDS, MMDS |
Manufacturer Broadcom Limited | Voltage - Supply 2V |
Packaging Tape & Reel (TR) | Current - Supply 230mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 18GHz ~ 33GHz | Package / Case 8-SMD Module |
P1dB 20.5dBm | Supplier Device Package 8-SMD (5x5) |
Gain 16dB | Base Product Number |

