Image for AMMP-6333-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMP-6333-TR1G

DigiKey Part Number
AMMP-6333-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMMP-6333-TR1G
Description
IC RF AMP LMDS 18GHZ-33GHZ 8SMD
Customer Reference
Detailed Description
RF Amplifier IC LMDS, MMDS 18GHz ~ 33GHz 8-SMD (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
18GHz ~ 33GHz
P1dB
20.5dBm
Gain
16dB
Noise Figure
-
RF Type
LMDS, MMDS
Voltage - Supply
2V
Current - Supply
230mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable