
AMMP-6333-BLKG | |
|---|---|
DigiKey Part Number | 516-3476-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6333-BLKG |
Description | IC RF AMP LMDS 18GHZ-33GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, MMDS 18GHz ~ 33GHz 8-SMD (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AMMP-6333-BLKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 18GHz ~ 33GHz | |
P1dB | 20.5dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | LMDS, MMDS | |
Voltage - Supply | 2V | |
Current - Supply | 230mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

