
AMMP-6233-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6233-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6233-TR2G |
Description | IC RF AMP VSAT 18GHZ-32GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 18GHz ~ 32GHz 8-SMD (5x5) |
Category | RF Type VSAT, DBS |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 65mA |
Part Status Obsolete | Test Frequency 18GHz |
Frequency 18GHz ~ 32GHz | Mounting Type Surface Mount |
P1dB 8dBm | Package / Case 8-SMD Module |
Gain 23.2dB | Supplier Device Package 8-SMD (5x5) |
Noise Figure 2.6dB | Base Product Number |

