
AMMP-6232-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6232-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6232-TR1G |
Description | IC RF AMP WIMAX 18GHZ-32GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 18GHz ~ 32GHz 8-SMD (5x5) |
Category | RF Type WiMax |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 135mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 18GHz ~ 32GHz | Package / Case 8-SMD Module |
P1dB 18dBm | Supplier Device Package 8-SMD (5x5) |
Gain 23dB | Base Product Number |
Noise Figure 3dB |

