Similar

AMMP-6222-TR2G | |
|---|---|
DigiKey Part Number | AMMP-6222-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6222-TR2G |
Description | IC RF AMP WIMAX 7GHZ-21GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 7GHz ~ 21GHz 8-SMD (5x5) |
EDA/CAD Models | AMMP-6222-TR2G Models |
Category | RF Type WiMax |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) | Current - Supply 120mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 7GHz ~ 21GHz | Package / Case 8-LQFN |
P1dB 15.5dBm | Supplier Device Package 8-SMD (5x5) |
Gain 24dB | Base Product Number |
Noise Figure 2.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAL-011130-TR3000 | MACOM Technology Solutions | 10.689 | 1465-1819-1-ND | 19,82000 € | Similar |


