Similar

AMMP-6222-BLKG | |
|---|---|
DigiKey Part Number | 516-2364-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6222-BLKG |
Description | IC RF AMP WIMAX 7GHZ-21GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC WiMax 7GHz ~ 21GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 7GHz ~ 21GHz | |
P1dB | 15.5dBm | |
Gain | 24dB | |
Noise Figure | 2.3dB | |
RF Type | WiMax | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 120mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |


