
AMMP-6220-TR2 | |
|---|---|
DigiKey Part Number | AMMP-6220-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6220-TR2 |
Description | IC RF AMP ISM 6GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, MMDS, WLL, 802.16/WiMAX, DBS, VSAT 6GHz ~ 20GHz 8-SMD (5x5) |
Category | RF Type ISM, MMDS, WLL, 802.16/WiMAX, DBS, VSAT |
Manufacturer Broadcom Limited | Voltage - Supply 3V ~ 7V |
Packaging Tape & Reel (TR) | Current - Supply 55mA ~ 70mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 6GHz ~ 20GHz | Package / Case 8-SMD Module |
P1dB 10dBm | Supplier Device Package 8-SMD (5x5) |
Gain 22dB | Base Product Number |
Noise Figure 2.5dB |

