
AMMP-6130-TR1G | |
|---|---|
DigiKey Part Number | AMMP-6130-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6130-TR1G |
Description | IC RF AMP VSAT 15GHZ/30GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 15GHz, 30GHz 8-SMD (5x5) |
Category | Voltage - Supply 3.5V ~ 5V |
Manufacturer Broadcom Limited | Current - Supply 200mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD Module |
Frequency 15GHz, 30GHz | Supplier Device Package 8-SMD (5x5) |
Gain 18.5dB | Base Product Number |
RF Type VSAT, DBS |

