
AMMP-6130-BLKG | |
|---|---|
DigiKey Part Number | AMMP-6130-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMMP-6130-BLKG |
Description | IC RF AMP VSAT 15GHZ/30GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT, DBS 15GHz, 30GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 15GHz, 30GHz | |
P1dB | - | |
Gain | 18.5dB | |
Noise Figure | - | |
RF Type | VSAT, DBS | |
Voltage - Supply | 3.5V ~ 5V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

