
AMMP-6120-TR2 | |
|---|---|
DigiKey Part Number | AMMP-6120-TR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6120-TR2 |
Description | IC MMIC FREQ MULT 8-24GHZ 8-SMD |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 802.16/WiMax; WLL; MMDS; DBS; VSAT 4GHz ~ 12GHz Active Frequency Multiplier 8-SMD (5x5) |
Datasheet | Datasheet |
Category | RF Type 802.16/WiMax; WLL; MMDS; DBS; VSAT |
Manufacturer Broadcom Limited | Secondary Attributes Active Frequency Multiplier |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD Module |
Function Frequency Multiplier | Supplier Device Package 8-SMD (5x5) |
Frequency 4GHz ~ 12GHz | Base Product Number |

