AMMP-6120-BLK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 525
Unit Price: 33,14000 €
Datasheet
Image for AMMP-6120-BLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMP-6120-BLK

DigiKey Part Number
516-1853-ND
Manufacturer
Manufacturer Product Number
AMMP-6120-BLK
Description
8-24 GHZ FREQ MULTIPLIER X2 SMD
Customer Reference
Detailed Description
RF IC Frequency Multiplier DBS, VSAT 4GHz ~ 12GHz Output Power -11 to 5dBm 8-SMD (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Frequency Multiplier
Frequency
4GHz ~ 12GHz
RF Type
DBS, VSAT
Secondary Attributes
Output Power -11 to 5dBm
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable