
AMMP-5024-TR2G | |
|---|---|
DigiKey Part Number | AMMP-5024-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-5024-TR2G |
Description | IC RF AMP GPS 30KHZ-40GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30KHz ~ 40GHz 8-SMD (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 30KHz ~ 40GHz | |
P1dB | 22dBm | |
Gain | 14.8dB | |
Noise Figure | 4.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 7V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

