
AMMP-5024-TR1G | |
|---|---|
DigiKey Part Number | AMMP-5024-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-5024-TR1G |
Description | IC RF AMP GPS 30KHZ-40GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30KHz ~ 40GHz 8-SMD (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 7V |
Packaging Tape & Reel (TR) | Current - Supply 200mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 30KHz ~ 40GHz | Package / Case 8-SMD Module |
P1dB 22dBm | Supplier Device Package 8-SMD (5x5) |
Gain 14.8dB | Base Product Number |
Noise Figure 4.6dB |

