
AMMC-6640-W50 | |
|---|---|
DigiKey Part Number | AMMC-6640-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6640-W50 |
Description | RF ATTENUATOR 20DB 50OHM MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms Module |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Broadcom Limited | Impedance 50 Ohms |
Packaging Tray | Package / Case Module |
Part Status Obsolete | Base Product Number |
Attenuation Value 20dB |

