
AMMC-6545-W10 | |
|---|---|
DigiKey Part Number | AMMC-6545-W10-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6545-W10 |
Description | IC MMIC MIXER SUBHARM 18-33GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 18GHz ~ 45GHz Module |
Category | Frequency 18GHz ~ 45GHz |
Manufacturer Broadcom Limited | Number of Mixers 1 |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Module |
Part Status Obsolete | Supplier Device Package Module |
RF Type VSAT | Base Product Number |

