
AMMC-6408-W50 | |
|---|---|
DigiKey Part Number | AMMC-6408-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6408-W50 |
Description | IC RF AMP VSAT 6GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 6GHz ~ 18GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 29dBm | |
Gain | 19dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 5V | |
Current - Supply | 650mA | |
Test Frequency | 6GHz ~ 18GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

