Similar

AMMC-6345-W10 | |
|---|---|
DigiKey Part Number | 516-1851-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6345-W10 |
Description | IC RF AMP VSAT 20GHZ-45GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 20GHz ~ 45GHz Module |
Category | Voltage - Supply 5V |
Manufacturer Broadcom Limited | Current - Supply 450mA |
Packaging Tray | Test Frequency 20GHz ~ 45GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 20GHz ~ 45GHz | Package / Case Module |
P1dB 24dBm | Supplier Device Package Module |
Gain 18dB | Base Product Number |
RF Type VSAT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAM-011109-DIE | MACOM Technology Solutions | 0 | 1465-MAAM-011109-DIE-ND | 85,25430 € | Similar |


