AMMC-6241-W50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 62
Unit Price: 68,82000 €
Datasheet
Image for AMMC-6241-W50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-6241-W50

DigiKey Part Number
AMMC-6241-W50-ND
Manufacturer
Manufacturer Product Number
AMMC-6241-W50
Description
IC RF AMP VSAT 26GHZ-43GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC VSAT 26GHz ~ 43GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
26GHz ~ 43GHz
P1dB
10dBm
Gain
21dB
Noise Figure
3dB
RF Type
VSAT
Voltage - Supply
3V
Current - Supply
60mA
Test Frequency
37GHz ~ 40GHz
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable