
AMMC-6233-W10 | |
|---|---|
DigiKey Part Number | AMMC-6233-W10-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6233-W10 |
Description | IC RF AMP VSAT 18GHZ-32GHZ MOD |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 18GHz ~ 32GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 18GHz ~ 32GHz | |
P1dB | 8dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 3V | |
Current - Supply | 65mA | |
Test Frequency | 26GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

