AMMC-6220-W10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 152,06767 €
RF Amplifier IC 6GHz ~ 20GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-6220-W10

DigiKey Part Number
516-1850-ND
Manufacturer
Manufacturer Product Number
AMMC-6220-W10
Description
IC RF AMP 6GHZ-20GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC 6GHz ~ 20GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
6GHz ~ 20GHz
P1dB
9dBm
Gain
23dB
Noise Figure
2dB
RF Type
-
Voltage - Supply
3V
Current - Supply
55mA
Test Frequency
16GHz ~ 20GHz
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable