
AMMC-6120-W50 | |
|---|---|
DigiKey Part Number | 516-2655-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6120-W50 |
Description | IC MMIC FREQ MULTIPLIER 6-20GHZ |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier VSAT 8GHz ~ 24GHz |
Category | Frequency 8GHz ~ 24GHz |
Manufacturer Broadcom Limited | RF Type VSAT |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Module |
Function Frequency Multiplier | Base Product Number |

