
AMMC-5033-W10 | |
|---|---|
DigiKey Part Number | AMMC-5033-W10-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-5033-W10 |
Description | IC RF AMP 17.7GHZ-32GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 17.7GHz ~ 32GHz Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 5V |
Manufacturer Broadcom Limited | Current - Supply 280mA |
Packaging Tray | Test Frequency 21GHz ~ 26.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 17.7GHz ~ 32GHz | Package / Case Module |
P1dB 27dBm | Supplier Device Package Module |
Gain 20dB | Base Product Number |

