
AMMC-5026-W10 | |
|---|---|
DigiKey Part Number | 516-1846-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-5026-W10 |
Description | IC RF AMP 2GHZ-35GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 2GHz ~ 35GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 35GHz | |
P1dB | 24dBm | |
Gain | 10.5dB | |
Noise Figure | 4.3dB | |
RF Type | - | |
Voltage - Supply | 7V | |
Current - Supply | 350mA | |
Test Frequency | 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

