RF Amplifier IC VSAT 30kHz ~ 80GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMMC-5025-W10

DigiKey Part Number
516-2654-ND
Manufacturer
Manufacturer Product Number
AMMC-5025-W10
Description
IC RF AMP VSAT 30KHZ-80GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC VSAT 30kHz ~ 80GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
30kHz ~ 80GHz
P1dB
15dBm
Gain
8dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
40GHz
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable