
AMMC-5024-W10 | |
|---|---|
DigiKey Part Number | 516-1845-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-5024-W10 |
Description | IC RF AMP 30KHZ-40GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC 30KHz ~ 40GHz Module |
Category | Voltage - Supply 4V ~ 7V |
Manufacturer Broadcom Limited | Current - Supply 350mA |
Packaging Tray | Test Frequency 26GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 30KHz ~ 40GHz | Package / Case Module |
P1dB 21dBm | Supplier Device Package Module |
Gain 17.5dB | Base Product Number |
Noise Figure 7.2dBm |

