
AMMC-5023-W10 | |
|---|---|
DigiKey Part Number | AMMC-5023-W10-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-5023-W10 |
Description | IC RF AMP 21.2GHZ-26.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 21.2GHz ~ 26.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 21.2GHz ~ 26.5GHz | |
P1dB | 9.5dBm | |
Gain | 23.6dB | |
Noise Figure | 2.3dB | |
RF Type | - | |
Voltage - Supply | 8V | |
Current - Supply | 28mA | |
Test Frequency | 23.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

