
AMMC-2008-W50 | |
|---|---|
DigiKey Part Number | AMMC-2008-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-2008-W50 |
Description | IC RF SWITCH SPDT 50GHZ MODULE |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50 GHz 50Ohm Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | Radar | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 50GHz | |
Isolation | 28dB | |
Insertion Loss | 2dB | |
Test Frequency | 40GHz | |
P1dB | 14dBm | |
IIP3 | 27dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

