
AMGP-6552-TR2G | |
|---|---|
DigiKey Part Number | AMGP-6552-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMGP-6552-TR2G |
Description | IC MIXER 37-43.5GHZ DWN CONV SMD |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 37GHz ~ 43.5GHz SMD |
Datasheet | Datasheet |
Category | Noise Figure 6dB |
Manufacturer Broadcom Limited | Secondary Attributes Down Converter |
Packaging Tape & Reel (TR) | Current - Supply 97mA |
Part Status Obsolete | Voltage - Supply 3V |
RF Type General Purpose | Mounting Type Surface Mount |
Frequency 37GHz ~ 43.5GHz | Package / Case 8-SMD |
Number of Mixers 2 | Supplier Device Package SMD |
Gain 12.1dB | Base Product Number |

