
AMGP-6551-BLKG | |
|---|---|
DigiKey Part Number | AMGP-6551-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | AMGP-6551-BLKG |
Description | IC MIXER 40.5-43.5GHZ UP CONV |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 40.5GHz ~ 43.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 40.5GHz ~ 43.5GHz | |
Number of Mixers | 1 | |
Gain | 12.07dB | |
Noise Figure | - | |
Secondary Attributes | Up Converter | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 4V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD | |
Supplier Device Package | - | |
Base Product Number |

