
AMGP-6434-TR1G | |
|---|---|
DigiKey Part Number | AMGP-6434-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMGP-6434-TR1G |
Description | IC RF AMP GPS 28GHZ-31GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 28GHz ~ 31GHz |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 6V |
Packaging Tape & Reel (TR) | Test Frequency 29.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 28GHz ~ 31GHz | Package / Case 8-SMD |
P1dB 35.8dBm | Base Product Number |
Gain 23.3dB |

