
AMGP-6342-TR1G | |
|---|---|
DigiKey Part Number | AMGP-6342-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMGP-6342-TR1G |
Description | IC RF AMP GPS 40.5GHZ-43.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5V |
Packaging Tape & Reel (TR) | Test Frequency 40.5GHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 40.5GHz ~ 43.5GHz | Package / Case 8-SMD |
Gain 11.3dB | Base Product Number |
Noise Figure 10dB |

