
ALMD-LG37-XZ002 | |
|---|---|
DigiKey Part Number | 516-ALMD-LG37-XZ002TR-ND - Tape & Reel (TR) 516-ALMD-LG37-XZ002CT-ND - Cut Tape (CT) 516-ALMD-LG37-XZ002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-LG37-XZ002 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 5.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,63000 € | 6,30 € |
| 100 | 0,46570 € | 46,57 € |
| 500 | 0,39236 € | 196,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36837 € | 368,37 € |
| 2.000 | 0,34801 € | 696,02 € |
| 3.000 | 0,33756 € | 1.012,68 € |
| 5.000 | 0,32577 € | 1.628,85 € |
| 7.000 | 0,31876 € | 2.231,32 € |
| 10.000 | 0,31191 € | 3.119,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




