
ALMD-LG37-XY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-LG37-XY002-ND |
Manufacturer | |
Manufacturer Product Number | ALMD-LG37-XY002 |
Description | LED RED DIFFUSED 4SMD |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Category | Current - Test 20mA |
Mfr | Viewing Angle 40° x 100° |
Series | Mounting Type |
Packaging Bulk | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 634nm |
Color | Package / Case 4-SMD, Gull Wing |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Rectangle with Domed Top | Height (Max) 5.70mm |
Voltage - Forward (Vf) (Typ) 2.1V | Base Product Number |

